SSRH24NVS-12500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NVS-12500

DigiKey Part Number
399-19074-ND
Manufacturer
Manufacturer Product Number
SSRH24NVS-12500
Description
CMC 50MH 1.2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 430mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NVS-12500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
50 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
430mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿94.90000฿94.90
10฿77.38300฿773.83
25฿71.35720฿1,783.93
60฿66.05083฿3,963.05
120฿62.13458฿7,456.15
300฿57.30833฿17,192.50
540฿54.41163฿29,382.28
1,020฿51.44049฿52,469.30
5,040฿45.70313฿230,343.78
Manufacturers Standard Package