
SSRH7HS-M13046 | |
---|---|
DigiKey Part Number | 399-17061-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M13046 |
Description | CMC 4.6MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M13046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.6 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿42.58000 | ฿42.58 |
10 | ฿38.51300 | ฿385.13 |
25 | ฿37.01120 | ฿925.28 |
50 | ฿35.90600 | ฿1,795.30 |
100 | ฿34.82380 | ฿3,482.38 |
300 | ฿33.16083 | ฿9,948.25 |
500 | ฿32.40966 | ฿16,204.83 |
1,000 | ฿31.41288 | ฿31,412.88 |
5,000 | ฿29.19599 | ฿145,979.95 |