T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475K020AT

DigiKey Part Number
399-9738-2-ND - Tape & Reel (TR)
399-9738-1-ND - Cut Tape (CT)
399-9738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475K020AT
Description
CAP TANT 4.7UF 10% 20V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿23.40000฿23.40
10฿14.59300฿145.93
50฿11.16700฿558.35
100฿10.10430฿1,010.43
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿8.31806฿4,159.03
1,000฿7.76588฿7,765.88
1,500฿7.48952฿11,234.28
2,500฿7.18302฿17,957.55
3,500฿7.00394฿24,513.79
5,000฿6.83170฿34,158.50
6,000฿6.75009฿40,500.54
12,000฿6.47522฿77,702.64
12,500฿6.46064฿80,758.00
Manufacturers Standard Package