
T494C475M035AT | |
|---|---|
DigiKey Part Number | 399-10254-2-ND - Tape & Reel (TR) 399-10254-1-ND - Cut Tape (CT) 399-10254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C475M035AT |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C475M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿42.90000 | ฿42.90 |
| 10 | ฿28.11300 | ฿281.13 |
| 50 | ฿22.23000 | ฿1,111.50 |
| 100 | ฿20.41650 | ฿2,041.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿17.35500 | ฿8,677.50 |
| 1,000 | ฿16.40763 | ฿16,407.63 |
| 1,500 | ฿15.93345 | ฿23,900.17 |
| 2,500 | ฿15.40773 | ฿38,519.33 |
| 3,500 | ฿15.10034 | ฿52,851.19 |
| 5,000 | ฿14.80479 | ฿74,023.95 |
| 6,000 | ฿14.66465 | ฿87,987.90 |
| 12,000 | ฿14.19280 | ฿170,313.60 |
| 12,500 | ฿14.16784 | ฿177,098.00 |

