
T543X476M035AHW0307505 | |
|---|---|
DigiKey Part Number | 399-12094-2-ND - Tape & Reel (TR) 399-12094-1-ND - Cut Tape (CT) 399-12094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X476M035AHW0307505 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X476M035AHW0307505 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿606.41000 | ฿606.41 |
| 10 | ฿478.58300 | ฿4,785.83 |
| 50 | ฿427.56380 | ฿21,378.19 |
| 100 | ฿417.67180 | ฿41,767.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿384.99098 | ฿192,495.49 |

