
TRS5-65BLRVU | |
---|---|
DigiKey Part Number | 399-20138-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-65BLRVU |
Description | THERMOSTAT 65DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-65BLRVU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿395.85000 | ฿395.85 |
5 | ฿359.25600 | ฿1,796.28 |
10 | ฿345.60500 | ฿3,456.05 |
25 | ฿329.29000 | ฿8,232.25 |
50 | ฿318.14900 | ฿15,907.45 |
100 | ฿307.92450 | ฿30,792.45 |
500 | ฿287.33446 | ฿143,667.23 |
1,000 | ฿279.65633 | ฿279,656.33 |