cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46 21 A01

DigiKey Part Number
2172-4621A01-ND
Manufacturer
Manufacturer Product Number
46 21 A01
Description
EXTERNAL 90 ANGLED SNAP RING PLI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 4.92" (125.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Chrome Finish
Length
4.92" (125.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,159.60000฿1,159.60
Manufacturers Standard Package