
64 42 115 | |
---|---|
DigiKey Part Number | 2172-6442115-ND |
Manufacturer | |
Manufacturer Product Number | 64 42 115 |
Description | END CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 27° 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 27° | |
Cut Edge | - | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 1.6mm Dia Soft Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,489.83000 | ฿2,489.83 |
5 | ฿2,307.63000 | ฿11,538.15 |
10 | ฿2,233.43300 | ฿22,334.33 |
25 | ฿2,139.04600 | ฿53,476.15 |