
77 02 120 H ESD | |
---|---|
DigiKey Part Number | 2172-7702120HESD-ND |
Manufacturer | |
Manufacturer Product Number | 77 02 120 H ESD |
Description | CUTTERS W/ CARBIDE EDGE ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.75" (120.7mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4mm Dia Piano Wire, 2mm Dia Soft Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,247.80000 | ฿6,247.80 |
5 | ฿5,791.11000 | ฿28,955.55 |
10 | ฿5,605.08000 | ฿56,050.80 |
25 | ฿5,368.45400 | ฿134,211.35 |