77 32 120 H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77 32 120 H

DigiKey Part Number
2172-7732120H-ND
Manufacturer
Manufacturer Product Number
77 32 120 H
Description
CUTTERS W/ CARBIDE EDGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
4.75" (120.7mm)
Features
Soft Grips
Capacity
0.4mm Dia Hard Wire, 0.8mm Dia Medium Wire, 0.4mm Dia Piano Wire, 1.6mm Dia Soft Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿6,508.13000฿6,508.13
5฿6,032.52000฿30,162.60
10฿5,838.69000฿58,386.90
25฿5,592.21000฿139,805.25
Manufacturers Standard Package