
79 62 125 | |
---|---|
DigiKey Part Number | 2172-7962125-ND |
Manufacturer | |
Manufacturer Product Number | 79 62 125 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 0.8mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,275.35000 | ฿3,275.35 |
5 | ฿3,035.76000 | ฿15,178.80 |
10 | ฿2,938.13000 | ฿29,381.30 |
25 | ฿2,814.01920 | ฿70,350.48 |