
DTS-06A-1-CT | |
---|---|
DigiKey Part Number | 3746-DTS-06A-1-CTTR-ND - Tape & Reel (TR) 3746-DTS-06A-1-CTCT-ND - Cut Tape (CT) 3746-DTS-06A-1-CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS-06A-1-CT |
Description | SWITCH DETECTOR SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.240" (6.1mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿40.30000 | ฿40.30 |
10 | ฿34.35300 | ฿343.53 |
25 | ฿31.92800 | ฿798.20 |
100 | ฿28.44730 | ฿2,844.73 |
250 | ฿26.36012 | ฿6,590.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | ฿24.26219 | ฿16,983.53 |
1,400 | ฿23.00768 | ฿32,210.75 |
2,100 | ฿22.33323 | ฿46,899.78 |
3,500 | ฿21.54518 | ฿75,408.13 |
4,900 | ฿21.06272 | ฿103,207.33 |
7,000 | ฿20.58239 | ฿144,076.73 |