ET 307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET 307

DigiKey Part Number
3746-ET307-ND
Manufacturer
Manufacturer Product Number
ET 307
Description
CAP TOGGLE ROUND GREY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
-
Packaging
Bag
Part Status
Active
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x0.75
Size / Dimension
0.844" (21.40mm) Height
Actuator Diameter
-
Color
Gray
Material
Diallyl Phthalate (DAP)
Operating Temperature
-45°C ~ 140°C
Ingress Protection
Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿162.83000฿162.83
10฿147.48500฿1,474.85
25฿141.79120฿3,544.78
50฿137.63100฿6,881.55
100฿133.57830฿13,357.83
300฿127.40327฿38,220.98
500฿124.62840฿62,314.20
1,000฿120.95850฿120,958.50
Manufacturers Standard Package