MFP 220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 220

DigiKey Part Number
3746-MFP220-ND
Manufacturer
Manufacturer Product Number
MFP 220
Description
SWITCH SLIDE 13.6 MMX6.9 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
350mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
3.20mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
150gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿44.53000฿44.53
10฿37.63500฿376.35
25฿34.95720฿873.93
100฿31.14480฿3,114.48
250฿28.86392฿7,215.98
500฿27.29026฿13,645.13
1,000฿25.85538฿25,855.38
2,500฿24.17610฿60,440.25
5,000฿23.06642฿115,332.10
Manufacturers Standard Package