
2211YA250222KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250222KJTSYXTR-ND - Tape & Reel (TR) 1608-2211YA250222KJTSYXCT-ND - Cut Tape (CT) 1608-2211YA250222KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250222KJTSYX |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK58CR73H222KV2A | KYOCERA AVX | 1,782 | 478-KGK58CR73H222KV2ACT-ND | ฿148.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿95.05000 | ฿95.05 |
| 10 | ฿65.92100 | ฿659.21 |
| 50 | ฿54.28860 | ฿2,714.43 |
| 100 | ฿50.69340 | ฿5,069.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ฿43.46833 | ฿32,601.25 |
| 1,500 | ฿41.78847 | ฿62,682.70 |
| 2,250 | ฿40.94688 | ฿92,130.48 |
| 3,750 | ฿40.01368 | ฿150,051.30 |
| 5,250 | ฿39.46810 | ฿207,207.52 |
| 7,500 | ฿38.94317 | ฿292,073.78 |

