
CF1/4C220J | |
---|---|
DigiKey Part Number | 2019-CF1/4C220J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C220J |
Description | RES 22 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.90000 | ฿3.90 |
10 | ฿2.47000 | ฿24.70 |
25 | ฿2.08000 | ฿52.00 |
50 | ฿1.82660 | ฿91.33 |
100 | ฿1.61530 | ฿161.53 |
250 | ฿1.37800 | ฿344.50 |
500 | ฿1.22980 | ฿614.90 |
1,000 | ฿1.10338 | ฿1,103.38 |
5,000 | ฿0.87880 | ฿4,394.00 |