
CFS1/4CT52R391J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R391JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R391JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R391J |
Description | RES 390 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.35800 | ฿13.58 |
| 25 | ฿1.13800 | ฿28.45 |
| 50 | ฿0.99580 | ฿49.79 |
| 100 | ฿0.87290 | ฿87.29 |
| 250 | ฿0.74228 | ฿185.57 |
| 500 | ฿0.65824 | ฿329.12 |
| 1,000 | ฿0.58744 | ฿587.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.46096 | ฿2,304.80 |
| 10,000 | ฿0.41955 | ฿4,195.50 |
| 15,000 | ฿0.39824 | ฿5,973.60 |
| 25,000 | ฿0.37416 | ฿9,354.00 |
| 35,000 | ฿0.35981 | ฿12,593.35 |
| 50,000 | ฿0.34578 | ฿17,289.00 |

