
HV732BTTD1804F | |
---|---|
DigiKey Part Number | 2019-HV732BTTD1804FTR-ND - Tape & Reel (TR) 2019-HV732BTTD1804FCT-ND - Cut Tape (CT) 2019-HV732BTTD1804FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD1804F |
Description | RES 1.8M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD1804F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.00000 | ฿13.00 |
10 | ฿7.34500 | ฿73.45 |
25 | ฿6.07120 | ฿151.78 |
50 | ฿5.33660 | ฿266.83 |
100 | ฿4.43630 | ฿443.63 |
250 | ฿4.10540 | ฿1,026.35 |
500 | ฿3.82136 | ฿1,910.68 |
1,000 | ฿3.55095 | ฿3,550.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿3.11760 | ฿15,588.00 |
10,000 | ฿2.99120 | ฿29,912.00 |
15,000 | ฿2.92957 | ฿43,943.55 |
25,000 | ฿2.84021 | ฿71,005.25 |
35,000 | ฿2.81568 | ฿98,548.80 |
50,000 | ฿2.78823 | ฿139,411.50 |
60,000 | ฿2.77128 | ฿166,276.80 |