
HV732BTTD6803F | |
---|---|
DigiKey Part Number | 2019-HV732BTTD6803FTR-ND - Tape & Reel (TR) 2019-HV732BTTD6803FCT-ND - Cut Tape (CT) 2019-HV732BTTD6803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD6803F |
Description | RES 680K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD6803F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.00000 | ฿13.00 |
10 | ฿7.34500 | ฿73.45 |
25 | ฿5.90200 | ฿147.55 |
50 | ฿5.33660 | ฿266.83 |
100 | ฿4.40380 | ฿440.38 |
250 | ฿4.08720 | ฿1,021.80 |
500 | ฿3.82136 | ฿1,910.68 |
1,000 | ฿3.55095 | ฿3,550.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿3.11760 | ฿15,588.00 |
10,000 | ฿2.96585 | ฿29,658.50 |
15,000 | ฿2.88687 | ฿43,303.05 |
25,000 | ฿2.80667 | ฿70,166.75 |
35,000 | ฿2.76549 | ฿96,792.15 |
50,000 | ฿2.72458 | ฿136,229.00 |