
PCF2C102K | |
---|---|
DigiKey Part Number | 2019-PCF2C102K-ND |
Manufacturer | |
Manufacturer Product Number | PCF2C102K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿52.65000 | ฿52.65 |
10 | ฿34.74300 | ฿347.43 |
25 | ฿29.87400 | ฿746.85 |
50 | ฿26.80600 | ฿1,340.30 |
100 | ฿24.20280 | ฿2,420.28 |
250 | ฿21.34860 | ฿5,337.15 |
500 | ฿19.56176 | ฿9,780.88 |
1,000 | ฿18.04335 | ฿18,043.35 |
5,000 | ฿15.34169 | ฿76,708.45 |