
PCF2CT631R102K | |
---|---|
DigiKey Part Number | 2019-PCF2CT631R102KTR-ND - Tape & Reel (TR) 2019-PCF2CT631R102KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF2CT631R102K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | PCF2CT631R102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿52.65000 | ฿52.65 |
10 | ฿34.74300 | ฿347.43 |
25 | ฿29.87400 | ฿746.85 |
50 | ฿26.80600 | ฿1,340.30 |
100 | ฿24.20280 | ฿2,420.28 |
250 | ฿21.34860 | ฿5,337.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿19.56176 | ฿9,780.88 |
1,000 | ฿18.04335 | ฿18,043.35 |
1,500 | ฿17.26335 | ฿25,895.02 |
2,500 | ฿16.38104 | ฿40,952.60 |
3,500 | ฿15.85536 | ฿55,493.76 |
5,000 | ฿15.34169 | ฿76,708.45 |
6,000 | ฿15.09538 | ฿90,572.28 |
12,000 | ฿14.24987 | ฿170,998.44 |
12,500 | ฿14.20432 | ฿177,554.00 |