
RK73B1ETTP154J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP154JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP154JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP154JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP154J |
Description | RES 150K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP154J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.74400 | ฿7.44 |
| 25 | ฿0.54320 | ฿13.58 |
| 50 | ฿0.42680 | ฿21.34 |
| 100 | ฿0.34590 | ฿34.59 |
| 250 | ฿0.26640 | ฿66.60 |
| 500 | ฿0.22114 | ฿110.57 |
| 1,000 | ฿0.18557 | ฿185.57 |
| 5,000 | ฿0.13010 | ฿650.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.11409 | ฿1,140.90 |
| 20,000 | ฿0.10147 | ฿2,029.40 |
| 30,000 | ฿0.09533 | ฿2,859.90 |
| 50,000 | ฿0.08870 | ฿4,435.00 |
| 70,000 | ฿0.08491 | ฿5,943.70 |
| 100,000 | ฿0.08133 | ฿8,133.00 |

