0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP225J

DigiKey Part Number
2019-RK73B1ETTP225JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP225JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP225JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP225J
Description
RES 2.2M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP225J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.71500฿7.15
25฿0.50720฿12.68
50฿0.40960฿20.48
100฿0.32830฿32.83
250฿0.25220฿63.05
500฿0.20930฿104.65
1,000฿0.17615฿176.15
5,000฿0.12337฿616.85
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿0.07189฿718.90
20,000฿0.07122฿1,424.40
30,000฿0.07070฿2,121.00
50,000฿0.07010฿3,505.00
70,000฿0.06974฿4,881.80
100,000฿0.06938฿6,938.00
120,000฿0.06921฿8,305.20
240,000฿0.06862฿16,468.80
250,000฿0.06859฿17,147.50
Manufacturers Standard Package