0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC474J

DigiKey Part Number
2019-RK73B1HTTC474JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC474JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC474JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC474J
Description
RES 470K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
470 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC474J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,316
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.17000฿11.70
25฿0.88400฿22.10
50฿0.72800฿36.40
100฿0.59800฿59.80
250฿0.47320฿118.30
500฿0.40300฿201.50
1,000฿0.34678฿346.78
5,000฿0.25818฿1,290.90
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿0.21210฿2,121.00
20,000฿0.17526฿3,505.20
30,000฿0.17417฿5,225.10
50,000฿0.17294฿8,647.00
70,000฿0.17220฿12,054.00
100,000฿0.17147฿17,147.00
120,000฿0.17112฿20,534.40
240,000฿0.16805฿40,332.00
250,000฿0.16758฿41,895.00
Manufacturers Standard Package