0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD183J

DigiKey Part Number
2019-RK73B1JTTD183JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD183JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD183JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD183J
Description
RES 18K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD183J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,203
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.65000฿6.50
25฿0.48120฿12.03
50฿0.38360฿19.18
100฿0.30880฿30.88
250฿0.23660฿59.15
500฿0.19566฿97.83
1,000฿0.16413฿164.13
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.10992฿549.60
10,000฿0.08873฿887.30
15,000฿0.07094฿1,064.10
25,000฿0.07051฿1,762.75
35,000฿0.07010฿2,453.50
50,000฿0.06990฿3,495.00
60,000฿0.06912฿4,147.20
120,000฿0.06879฿8,254.80
Manufacturers Standard Package