
RK73B1JTTD243J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD243JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD243JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD243JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD243J |
Description | RES 24K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD243J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.65000 | ฿6.50 |
25 | ฿0.48120 | ฿12.03 |
50 | ฿0.38360 | ฿19.18 |
100 | ฿0.30880 | ฿30.88 |
250 | ฿0.23660 | ฿59.15 |
500 | ฿0.19566 | ฿97.83 |
1,000 | ฿0.16413 | ฿164.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.10992 | ฿549.60 |
10,000 | ฿0.08873 | ฿887.30 |
15,000 | ฿0.07094 | ฿1,064.10 |
25,000 | ฿0.07051 | ฿1,762.75 |
35,000 | ฿0.07010 | ฿2,453.50 |
50,000 | ฿0.06990 | ฿3,495.00 |
60,000 | ฿0.06912 | ฿4,147.20 |
120,000 | ฿0.06879 | ฿8,254.80 |