
RK73B1JTTD5R1J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD5R1JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD5R1JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD5R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD5R1J |
Description | RES 5.1 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD5R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.74400 | ฿7.44 |
| 25 | ฿0.55600 | ฿13.90 |
| 50 | ฿0.43960 | ฿21.98 |
| 100 | ฿0.35560 | ฿35.56 |
| 250 | ฿0.27416 | ฿68.54 |
| 500 | ฿0.22824 | ฿114.12 |
| 1,000 | ฿0.19172 | ฿191.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.13475 | ฿673.75 |
| 10,000 | ฿0.11839 | ฿1,183.90 |
| 15,000 | ฿0.11044 | ฿1,656.60 |
| 25,000 | ฿0.10184 | ฿2,546.00 |
| 35,000 | ฿0.09694 | ฿3,392.90 |
| 50,000 | ฿0.09231 | ฿4,615.50 |

