
RK73B1JTTDD183J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTDD183JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTDD183JCT-ND - Cut Tape (CT) 2019-RK73B1JTTDD183JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTDD183J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.65000 | ฿6.50 |
25 | ฿0.48120 | ฿12.03 |
50 | ฿0.38360 | ฿19.18 |
100 | ฿0.30880 | ฿30.88 |
250 | ฿0.23660 | ฿59.15 |
500 | ฿0.19566 | ฿97.83 |
1,000 | ฿0.16413 | ฿164.13 |
5,000 | ฿0.11427 | ฿571.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿0.07189 | ฿718.90 |
20,000 | ฿0.07122 | ฿1,424.40 |
30,000 | ฿0.07070 | ฿2,121.00 |
50,000 | ฿0.07010 | ฿3,505.00 |
70,000 | ฿0.06974 | ฿4,881.80 |
100,000 | ฿0.06938 | ฿6,938.00 |
120,000 | ฿0.06912 | ฿8,294.40 |
240,000 | ฿0.06418 | ฿15,403.20 |
250,000 | ฿0.06392 | ฿15,980.00 |