RK73B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD471J

DigiKey Part Number
2019-RK73B2ATTD471JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD471JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD471JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD471J
Description
RES 470 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD471J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,367
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.91000฿9.10
25฿0.68920฿17.23
50฿0.55260฿27.63
100฿0.45180฿45.18
250฿0.35360฿88.40
500฿0.29640฿148.20
1,000฿0.25253฿252.53
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.18278฿913.90
10,000฿0.16266฿1,626.60
15,000฿0.15288฿2,293.20
25,000฿0.14021฿3,505.25
35,000฿0.13628฿4,769.80
50,000฿0.13057฿6,528.50
60,000฿0.12791฿7,674.60
120,000฿0.12306฿14,767.20
Manufacturers Standard Package