
RK73B2ATTD564J | |
---|---|
DigiKey Part Number | 2019-RK73B2ATTD564JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD564JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD564JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD564J |
Description | RES 560K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD564J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.91000 | ฿9.10 |
25 | ฿0.68920 | ฿17.23 |
50 | ฿0.55260 | ฿27.63 |
100 | ฿0.45180 | ฿45.18 |
250 | ฿0.35360 | ฿88.40 |
500 | ฿0.29640 | ฿148.20 |
1,000 | ฿0.25253 | ฿252.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.17745 | ฿887.25 |
10,000 | ฿0.14245 | ฿1,424.50 |
15,000 | ฿0.12402 | ฿1,860.30 |
25,000 | ฿0.10565 | ฿2,641.25 |
35,000 | ฿0.10507 | ฿3,677.45 |
50,000 | ฿0.10450 | ฿5,225.00 |
60,000 | ฿0.10423 | ฿6,253.80 |
120,000 | ฿0.10329 | ฿12,394.80 |
125,000 | ฿0.10323 | ฿12,903.75 |