
RK73B2BTTD110J | |
---|---|
DigiKey Part Number | 2019-RK73B2BTTD110JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD110JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD110JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD110J |
Description | RES 11 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD110J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.17000 | ฿11.70 |
25 | ฿0.87120 | ฿21.78 |
50 | ฿0.71500 | ฿35.75 |
100 | ฿0.58830 | ฿58.83 |
250 | ฿0.46540 | ฿116.35 |
500 | ฿0.39586 | ฿197.93 |
1,000 | ฿0.34060 | ฿340.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.25311 | ฿1,265.55 |
10,000 | ฿0.22786 | ฿2,278.60 |
15,000 | ฿0.21067 | ฿3,160.05 |
25,000 | ฿0.17464 | ฿4,366.00 |
35,000 | ฿0.17378 | ฿6,082.30 |
50,000 | ฿0.17294 | ฿8,647.00 |
60,000 | ฿0.17253 | ฿10,351.80 |
120,000 | ฿0.17112 | ฿20,534.40 |
125,000 | ฿0.17105 | ฿21,381.25 |