
RK73H1ETTP3603F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP3603FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP3603FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP3603FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP3603F |
Description | RES 360K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP3603F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿0.87800 | ฿8.78 |
25 | ฿0.63720 | ฿15.93 |
50 | ฿0.51360 | ฿25.68 |
100 | ฿0.41930 | ฿41.93 |
250 | ฿0.32632 | ฿81.58 |
500 | ฿0.27300 | ฿136.50 |
1,000 | ฿0.23173 | ฿231.73 |
5,000 | ฿0.17687 | ฿884.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿0.10745 | ฿1,074.50 |
20,000 | ฿0.10605 | ฿2,121.00 |
30,000 | ฿0.10533 | ฿3,159.90 |
50,000 | ฿0.10450 | ฿5,225.00 |
70,000 | ฿0.10401 | ฿7,280.70 |
100,000 | ฿0.10352 | ฿10,352.00 |
120,000 | ฿0.10329 | ฿12,394.80 |
240,000 | ฿0.10035 | ฿24,084.00 |
250,000 | ฿0.10001 | ฿25,002.50 |