
RK73H1HTTC5111F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC5111FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC5111FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC5111FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC5111F |
Description | RES 5.11K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.55200 | ฿15.52 |
| 25 | ฿1.17680 | ฿29.42 |
| 50 | ฿0.97000 | ฿48.50 |
| 100 | ฿0.80830 | ฿80.83 |
| 250 | ฿0.64788 | ฿161.97 |
| 500 | ฿0.55608 | ฿278.04 |
| 1,000 | ฿0.48366 | ฿483.66 |
| 5,000 | ฿0.36876 | ฿1,843.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.33549 | ฿3,354.90 |
| 20,000 | ฿0.30908 | ฿6,181.60 |
| 30,000 | ฿0.29621 | ฿8,886.30 |
| 50,000 | ฿0.28229 | ฿14,114.50 |
| 70,000 | ฿0.27432 | ฿19,202.40 |
| 100,000 | ฿0.26678 | ฿26,678.00 |

