RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1023F

DigiKey Part Number
2019-RK73H1JTTD1023FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1023FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1023FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1023F
Description
RES 102K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1023F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,084
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.84500฿8.45
25฿0.61120฿15.28
50฿0.49400฿24.70
100฿0.40300฿40.30
250฿0.31200฿78.00
500฿0.26066฿130.33
1,000฿0.22100฿221.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.14378฿718.90
10,000฿0.12496฿1,249.60
15,000฿0.12402฿1,860.30
25,000฿0.10565฿2,641.25
35,000฿0.10507฿3,677.45
50,000฿0.10450฿5,225.00
60,000฿0.10423฿6,253.80
120,000฿0.10070฿12,084.00
125,000฿0.10028฿12,535.00
Manufacturers Standard Package