RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD7500D

DigiKey Part Number
2019-RK73H1JTTD7500DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD7500DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD7500DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD7500D
Description
RES 750 OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD7500D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,470
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.50000฿6.50
10฿3.31500฿33.15
25฿2.63920฿65.98
50฿2.24900฿112.45
100฿1.89800฿189.80
250฿1.62632฿406.58
500฿1.44820฿724.10
1,000฿1.30650฿1,306.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿1.08030฿5,401.50
10,000฿1.01446฿10,144.60
15,000฿0.98237฿14,735.55
25,000฿0.94758฿23,689.50
35,000฿0.92767฿32,468.45
50,000฿0.90884฿45,442.00
60,000฿0.90004฿54,002.40
120,000฿0.87705฿105,246.00
125,000฿0.86948฿108,685.00
Manufacturers Standard Package