RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD3000F

DigiKey Part Number
2019-RK73H2ATTD3000FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD3000FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD3000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD3000F
Description
RES 300 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD3000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,049
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.04000฿10.40
25฿0.76720฿19.18
50฿0.63060฿31.53
100฿0.51680฿51.68
250฿0.40432฿101.08
500฿0.34190฿170.95
1,000฿0.29250฿292.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.17745฿887.25
10,000฿0.14245฿1,424.50
15,000฿0.14140฿2,121.00
25,000฿0.14021฿3,505.25
35,000฿0.13948฿4,881.80
50,000฿0.13877฿6,938.50
60,000฿0.13843฿8,305.80
120,000฿0.13724฿16,468.80
125,000฿0.13718฿17,147.50
Manufacturers Standard Package