
RK73H2ATTD6202F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD6202FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD6202FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD6202FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD6202F |
Description | RES 62K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD6202F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.04000 | ฿10.40 |
25 | ฿0.76720 | ฿19.18 |
50 | ฿0.63060 | ฿31.53 |
100 | ฿0.51680 | ฿51.68 |
250 | ฿0.40432 | ฿101.08 |
500 | ฿0.34190 | ฿170.95 |
1,000 | ฿0.29250 | ฿292.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.21463 | ฿1,073.15 |
10,000 | ฿0.17732 | ฿1,773.20 |
15,000 | ฿0.17609 | ฿2,641.35 |
25,000 | ฿0.14021 | ฿3,505.25 |
35,000 | ฿0.13948 | ฿4,881.80 |
50,000 | ฿0.13877 | ฿6,938.50 |
60,000 | ฿0.13843 | ฿8,305.80 |
120,000 | ฿0.13724 | ฿16,468.80 |
125,000 | ฿0.13718 | ฿17,147.50 |