
RK73H2BTTD11R0F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD11R0FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD11R0FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD11R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD11R0F |
Description | RES 11 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD11R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.26800 | ฿12.68 |
25 | ฿0.94920 | ฿23.73 |
50 | ฿0.78000 | ฿39.00 |
100 | ฿0.64680 | ฿64.68 |
250 | ฿0.51220 | ฿128.05 |
500 | ฿0.43680 | ฿218.40 |
1,000 | ฿0.37733 | ฿377.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿0.28308 | ฿1,415.40 |
10,000 | ฿0.25578 | ฿2,557.80 |
15,000 | ฿0.24249 | ฿3,637.35 |
25,000 | ฿0.22812 | ฿5,703.00 |
35,000 | ฿0.20802 | ฿7,280.70 |
50,000 | ฿0.17294 | ฿8,647.00 |
60,000 | ฿0.17253 | ฿10,351.80 |
120,000 | ฿0.17112 | ฿20,534.40 |
125,000 | ฿0.17105 | ฿21,381.25 |