
RN73H1JTTD1501B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD1501B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1501B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1501B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1501B25 |
Description | RES 1.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1501B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6.83000 | ฿6.83 |
10 | ฿5.65500 | ฿56.55 |
25 | ฿4.87520 | ฿121.88 |
50 | ฿4.36800 | ฿218.40 |
100 | ฿3.75050 | ฿375.05 |
250 | ฿3.58020 | ฿895.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿2.02150 | ฿10,107.50 |
10,000 | ฿1.89712 | ฿18,971.20 |
15,000 | ฿1.77288 | ฿26,593.20 |