
RS73F1JTTD3900B | |
---|---|
DigiKey Part Number | 2019-RS73F1JTTD3900BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD3900BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD3900BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD3900B |
Description | RES 390 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD3900B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.68000 | ฿12.68 |
10 | ฿7.08500 | ฿70.85 |
25 | ฿5.85000 | ฿146.25 |
50 | ฿5.12860 | ฿256.43 |
100 | ฿4.56300 | ฿456.30 |
250 | ฿3.99100 | ฿997.75 |
500 | ฿3.65950 | ฿1,829.75 |
1,000 | ฿3.39690 | ฿3,396.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿2.97557 | ฿14,877.85 |
10,000 | ฿2.85266 | ฿28,526.60 |
15,000 | ฿2.79273 | ฿41,890.95 |
25,000 | ฿2.72774 | ฿68,193.50 |
35,000 | ฿2.69052 | ฿94,168.20 |
50,000 | ฿2.65530 | ฿132,765.00 |
60,000 | ฿2.63883 | ฿158,329.80 |
120,000 | ฿2.58448 | ฿310,137.60 |
125,000 | ฿2.58164 | ฿322,705.00 |