2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G1JTTD2001B

DigiKey Part Number
2019-RS73G1JTTD2001BTR-ND - Tape & Reel (TR)
2019-RS73G1JTTD2001BCT-ND - Cut Tape (CT)
2019-RS73G1JTTD2001BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G1JTTD2001B
Description
RES 2K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73G1JTTD2001B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,510
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿13.58000฿13.58
10฿7.46800฿74.68
25฿6.16840฿154.21
50฿5.41200฿270.60
100฿4.81390฿481.39
250฿4.20808฿1,052.02
500฿3.85890฿1,929.45
1,000฿3.58184฿3,581.84
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿3.13763฿15,688.15
10,000฿3.00798฿30,079.80
15,000฿2.94479฿44,171.85
25,000฿2.87627฿71,906.75
35,000฿2.83702฿99,295.70
50,000฿2.79989฿139,994.50
Manufacturers Standard Package