
TLR2HDTE5L00F75 | |
---|---|
DigiKey Part Number | 2019-TLR2HDTE5L00F75TR-ND - Tape & Reel (TR) 2019-TLR2HDTE5L00F75CT-ND - Cut Tape (CT) 2019-TLR2HDTE5L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HDTE5L00F75 |
Description | RES 5M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HDTE5L00F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34.13000 | ฿34.13 |
10 | ฿22.29500 | ฿222.95 |
25 | ฿19.05800 | ฿476.45 |
50 | ฿17.03660 | ฿851.83 |
100 | ฿15.31400 | ฿1,531.40 |
250 | ฿13.42512 | ฿3,356.28 |
500 | ฿12.24470 | ฿6,122.35 |
1,000 | ฿11.24045 | ฿11,240.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿9.66274 | ฿38,650.96 |
8,000 | ฿9.04735 | ฿72,378.80 |
12,000 | ฿8.73132 | ฿104,775.84 |
20,000 | ฿8.37382 | ฿167,476.40 |
28,000 | ฿8.16088 | ฿228,504.64 |
40,000 | ฿8.12500 | ฿325,000.00 |