MFR Recommended

KMMLX-BSMT5SB-30TR | |
|---|---|
DigiKey Part Number | 2092-KMMLX-BSMT5SB-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMMLX-BSMT5SB-30TR |
Description | MID MOUNT MICRO USB TYPE B, BLAC |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 OTG Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMMLX-BSMT5SB-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |


