
12101C105K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF32LR72A105KUTR-ND - Tape & Reel (TR) 478-KAF32LR72A105KUCT-ND - Cut Tape (CT) 478-KAF32LR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105K4Z2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿25.35000 | ฿25.35 |
10 | ฿15.92500 | ฿159.25 |
50 | ฿12.22000 | ฿611.00 |
100 | ฿11.08250 | ฿1,108.25 |
500 | ฿9.16240 | ฿4,581.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿8.74023 | ฿8,740.23 |
2,000 | ฿8.24233 | ฿16,484.66 |
3,000 | ฿7.99294 | ฿23,978.82 |
5,000 | ฿7.71648 | ฿38,582.40 |
7,000 | ฿7.55490 | ฿52,884.30 |
10,000 | ฿7.39947 | ฿73,994.70 |
12,000 | ฿7.32580 | ฿87,909.60 |
24,000 | ฿7.07771 | ฿169,865.04 |
25,000 | ฿7.06456 | ฿176,614.00 |