


18125C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H225KVTR-ND - Tape & Reel (TR) 478-KGM43FR71H225KVCT-ND - Cut Tape (CT) 478-KGM43FR71H225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C225KAT2A |
Description | CAP CER 2.2UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿38.68000 | ฿38.68 |
| 10 | ฿24.31000 | ฿243.10 |
| 50 | ฿19.81200 | ฿990.60 |
| 100 | ฿18.15450 | ฿1,815.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿17.08590 | ฿8,542.95 |
| 1,000 | ฿12.68735 | ฿12,687.35 |

