1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AA471JAT1A

DigiKey Part Number
478-2988-2-ND - Tape & Reel (TR)
478-2988-1-ND - Cut Tape (CT)
478-2988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA471JAT1A
Description
CAP CER 470PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA471JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿38.68000฿38.68
10฿24.27800฿242.78
50฿19.78600฿989.30
100฿18.12530฿1,812.53
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿15.63510฿7,817.55
1,000฿14.75240฿14,752.40
1,500฿14.31040฿21,465.60
2,500฿13.82043฿34,551.07
3,500฿13.53393฿47,368.75
5,000฿13.25844฿66,292.20
6,000฿12.87320฿77,239.20
12,000฿11.88650฿142,638.00
12,500฿11.88299฿148,537.38
Manufacturers Standard Package