Image for BK2AA105B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2AA105B

DigiKey Part Number
2266-BK2AA105B-ND
Manufacturer
Manufacturer Product Number
BK2AA105B
Description
LINE FILTER 15A CHASSIS MOUNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Current
15 A
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ฿1,293.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿3,699.20000฿3,699.20
3฿3,551.12667฿10,653.38