
KGF32LR71H225KU | |
---|---|
cms-digikey-product-number | 478-KGF32LR71H225KUTR-ND - Tape & Reel (TR) 478-KGF32LR71H225KUCT-ND - Cut Tape (CT) 478-KGF32LR71H225KUDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | KGF32LR71H225KU |
cms-description | CAP CER 2.2UF 50V X7R 1210 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | KGF32LR71H225KU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿45.50000 | ฿45.50 |
10 | ฿29.96500 | ฿299.65 |
50 | ฿23.78360 | ฿1,189.18 |
100 | ฿21.87580 | ฿2,187.58 |
500 | ฿18.65240 | ฿9,326.20 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | ฿18.00728 | ฿18,007.28 |
2,000 | ฿17.16959 | ฿34,339.18 |
3,000 | ฿16.74996 | ฿50,249.88 |
5,000 | ฿16.28478 | ฿81,423.90 |
7,000 | ฿16.01289 | ฿112,090.23 |
10,000 | ฿15.75113 | ฿157,511.30 |
12,000 | ฿15.62717 | ฿187,526.04 |