
KGQ21HCG2D820JT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D820JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D820JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D820JT |
Description | CAP CER 82PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D820JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9.10000 | ฿9.10 |
10 | ฿5.33000 | ฿53.30 |
50 | ฿3.87400 | ฿193.70 |
100 | ฿3.42230 | ฿342.23 |
500 | ฿2.66890 | ฿1,334.45 |
1,000 | ฿2.43588 | ฿2,435.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿2.12883 | ฿8,515.32 |
8,000 | ฿1.99680 | ฿15,974.40 |
12,000 | ฿1.93069 | ฿23,168.28 |
20,000 | ฿1.85742 | ฿37,148.40 |
28,000 | ฿1.81459 | ฿50,808.52 |
40,000 | ฿1.77340 | ฿70,936.00 |
48,000 | ฿1.75388 | ฿84,186.24 |
96,000 | ฿1.68813 | ฿162,060.48 |
100,000 | ฿1.68465 | ฿168,465.00 |