
M39006/31-0110 | |
|---|---|
DigiKey Part Number | 478-M39006/31-0110-ND |
Manufacturer | |
Manufacturer Product Number | M39006/31-0110 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 760mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 760mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia (7.14mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Military, Wet Tantalum | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ฿2,176.77917 | ฿26,121.35 |

